Part Details for WXP-155KL0502 by World Products Inc
Overview of WXP-155KL0502 by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WXP-155KL0502
WXP-155KL0502 CAD Models
WXP-155KL0502 Part Data Attributes
|
WXP-155KL0502
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WXP-155KL0502
World Products Inc
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2150V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 2150 V | |
Surface Mount | NO | |
Terminal Finish | COPPER | |
Terminal Shape | WIRE |
Alternate Parts for WXP-155KL0502
This table gives cross-reference parts and alternative options found for WXP-155KL0502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WXP-155KL0502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WXP-155KL0402 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2150V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | WXP-155KL0502 vs WXP-155KL0402 |
WXP-155KL0403 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2150V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | WXP-155KL0502 vs WXP-155KL0403 |