Part Details for WYO102MCMCRBKR by Vishay Intertechnologies
Overview of WYO102MCMCRBKR by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WYO102MCMCRBKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WYO102MCMCRBKR
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y2, 440 Vac, 250 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WYO102MCMCRBKR) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1118 / $0.1983 | Buy Now |
DISTI #
75-WYO102MCMCRBKR
|
Mouser Electronics | Safety Capacitors WYO X440Y250VAC 1nF +/-20% K4000 e3 RoHS: Compliant | 0 |
|
$0.1510 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14400 Package Multiple: 1800 Container: Ammo Pack | 0Ammo Pack |
|
$0.1542 | Buy Now |
DISTI #
WYO102MCMCRBKR
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y2, 440 Vac, 250 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WYO102MCMCRBKR) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1118 / $0.1983 | Buy Now |
DISTI #
KKK18649
|
Rutronik | KF1,0nF X1-440 Y2-250Vac RM7,5 RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Stock DE - 37800 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2226 / $0.2267 | Buy Now |
DISTI #
WYO102MCMCRBKR
|
Avnet Abacus | Ceramic Suppression Capacitor, 1000 pF, � 20%, X1 / Y2, 440 Vac, 250 Vac, Radial Leaded (Alt: WYO102MCMCRBKR) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for WYO102MCMCRBKR
WYO102MCMCRBKR CAD Models
WYO102MCMCRBKR Part Data Attributes:
|
WYO102MCMCRBKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WYO102MCMCRBKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for WYO102MCMCRBKR
This table gives cross-reference parts and alternative options found for WYO102MCMCRBKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WYO102MCMCRBKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WYO102MCMBRCKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO102MCMCRBKR vs WYO102MCMBRCKR |
WYO102MCMBLBKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO102MCMCRBKR vs WYO102MCMBLBKR |
WYO102MCMQA0KR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO102MCMCRBKR vs WYO102MCMQA0KR |
WYO102MCMTARKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO102MCMCRBKR vs WYO102MCMTARKR |
WYO102MCMBD0KR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO102MCMCRBKR vs WYO102MCMBD0KR |
WYO102MCMBLEKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO102MCMCRBKR vs WYO102MCMBLEKR |
WYO102MCMBRAKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO102MCMCRBKR vs WYO102MCMBRAKR |
WYO102MCMBREKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO102MCMCRBKR vs WYO102MCMBREKR |
WYO102MCMBLAKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO102MCMCRBKR vs WYO102MCMBLAKR |
WYO102MCMCRAKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO102MCMCRBKR vs WYO102MCMCRAKR |