Part Details for WYO222MCMBLEKR by Vishay Intertechnologies
Overview of WYO222MCMBLEKR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WYO222MCMBLEKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6640
|
Newark | Wyo X440Y250Vac 2,2Nf ±20% K4000 E3 |Vishay WYO222MCMBLEKR Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1880 / $0.2260 | Buy Now |
DISTI #
WYO222MCMBLEKR
|
Avnet Americas | Ceramic Suppression Capacitor, 2200 pF, ± 20%, X1 / Y2, 440 Vac, 250 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WYO222MCMBLEKR) RoHS: Compliant Min Qty: 12000 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1373 / $0.2439 | Buy Now |
DISTI #
75-WYO222MCMBLEKR
|
Mouser Electronics | Safety Capacitors WYO X440Y250VAC 2,2nF +/-20% K4000 e3 RoHS: Compliant | 0 |
|
$0.1860 / $0.1910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1500 Lead time: 7 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1896 | Buy Now |
DISTI #
WYO222MCMBLEKR
|
Avnet Abacus | Ceramic Suppression Capacitor, 2200 pF, � 20%, X1 / Y2, 440 Vac, 250 Vac, Radial Leaded (Alt: WYO222MCMBLEKR) RoHS: Compliant Min Qty: 12000 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WYO222MCMBLEKR
WYO222MCMBLEKR CAD Models
WYO222MCMBLEKR Part Data Attributes
|
WYO222MCMBLEKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WYO222MCMBLEKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for WYO222MCMBLEKR
This table gives cross-reference parts and alternative options found for WYO222MCMBLEKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WYO222MCMBLEKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WYO222MCMDRYKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO222MCMBLEKR vs WYO222MCMDRYKR |
WYO222MCMYC0KR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO222MCMBLEKR vs WYO222MCMYC0KR |
WYO222MCMBREKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO222MCMBLEKR vs WYO222MCMBREKR |
WYO222MCMBRCKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO222MCMBLEKR vs WYO222MCMBRCKR |
WYO222MCMQA0KR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO222MCMBLEKR vs WYO222MCMQA0KR |
WYO222MCMYCRKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO222MCMBLEKR vs WYO222MCMYCRKR |
WYO222MCMCF0KR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO222MCMBLEKR vs WYO222MCMCF0KR |
WYO222MCMBB0KR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO222MCMBLEKR vs WYO222MCMBB0KR |
WYO222MCMCRAKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO222MCMBLEKR vs WYO222MCMCRAKR |
WYO222MCMBRAKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO222MCMBLEKR vs WYO222MCMBRAKR |