Part Details for WYO472MCMBLAKR by Vishay Intertechnologies
Overview of WYO472MCMBLAKR by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WYO472MCMBLAKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WYO472MCMBLAKR
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y2, 440 Vac, 250 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WYO472MCMBLAKR) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1885 / $0.3197 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1500 Container: Ammo Pack | 0Ammo Pack |
|
$0.2740 | Buy Now |
DISTI #
WYO472MCMBLAKR
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y2, 440 Vac, 250 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WYO472MCMBLAKR) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1885 / $0.3197 | Buy Now |
DISTI #
WYO472MCMBLAKR
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y2, 440 Vac, 250 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WYO472MCMBLAKR) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1885 / $0.3197 | Buy Now |
DISTI #
WYO472MCMBLAKR
|
Avnet Abacus | Ceramic Suppression Capacitor, 4700 pF, � 20%, X1 / Y2, 440 Vac, 250 Vac, Radial Leaded (Alt: WYO472MCMBLAKR) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for WYO472MCMBLAKR
WYO472MCMBLAKR CAD Models
WYO472MCMBLAKR Part Data Attributes
|
WYO472MCMBLAKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WYO472MCMBLAKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for WYO472MCMBLAKR
This table gives cross-reference parts and alternative options found for WYO472MCMBLAKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WYO472MCMBLAKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WYO472MCMCRCKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO472MCMBLAKR vs WYO472MCMCRCKR |
WYO472MCMDRUKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO472MCMBLAKR vs WYO472MCMDRUKR |
WYO472MCMDRYKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO472MCMBLAKR vs WYO472MCMDRYKR |
WYO472MCMCREKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO472MCMBLAKR vs WYO472MCMCREKR |
WYO472MCMBF0KR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO472MCMBLAKR vs WYO472MCMBF0KR |
WYO472MCMDF0KR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO472MCMBLAKR vs WYO472MCMDF0KR |
WYO472MCMQC0KR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO472MCMBLAKR vs WYO472MCMQC0KR |
WYO472MCMCFGKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO472MCMBLAKR vs WYO472MCMCFGKR |