Part Details for WYP-103ML04TA by World Products Inc
Overview of WYP-103ML04TA by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WYP-103ML04TA
WYP-103ML04TA CAD Models
WYP-103ML04TA Part Data Attributes
|
WYP-103ML04TA
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WYP-103ML04TA
World Products Inc
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 650V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED VOLTAGE (V): 275 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | WYP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 650 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for WYP-103ML04TA
This table gives cross-reference parts and alternative options found for WYP-103ML04TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WYP-103ML04TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WYP-103ML05TA | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 650V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | WYP-103ML04TA vs WYP-103ML05TA |
WYP-103MTA | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 650V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | WYP-103ML04TA vs WYP-103MTA |