Datasheets
WYP-153M03 by: World Products Inc

CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 650V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for WYP-153M03 by World Products Inc

Overview of WYP-153M03 by World Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for WYP-153M03

WYP-153M03 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WYP-153M03 Part Data Attributes

WYP-153M03 World Products Inc
Buy Now Datasheet
Compare Parts:
WYP-153M03 World Products Inc CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 650V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer WORLD PRODUCTS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.015 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 20%
Rated (AC) Voltage (URac) 275 V
Rated (DC) Voltage (URdc) 650 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for WYP-153M03

This table gives cross-reference parts and alternative options found for WYP-153M03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WYP-153M03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WYP-153MTA CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 650V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED World Products Inc WYP-153M03 vs WYP-153MTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WYP-153M03 by World Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WYP-153M03 by World Products Inc

  • Please alert me when WYP-153M03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WYP-153M03 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WYP-153M03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WYP-153M03 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WYP-153M03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WYP-153M03 by World Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: