Part Details for X-USBPRO-US by L-com Inc
Results Overview of X-USBPRO-US by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X-USBPRO-US Information
X-USBPRO-US by L-com Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for X-USBPRO-US
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86T1058
|
Newark | Adderlink X-Usb Pro Extender |L-Com X-USBPRO-US RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$2,671.2000 | Buy Now |
|
DISTI #
5073-X-USBPRO-US-ND
|
DigiKey | ADDERLINK X-USB PRO EXTENDER Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,645.0300 | Buy Now |
|
DISTI #
17-X-USBPRO-US
|
Mouser Electronics | Interface Modules ADDERLINK X-USB PRO EXTENDER RoHS: Compliant | 0 |
|
$1,497.9400 | Order Now |
|
DISTI #
71062383
|
RS | ADDERLINK X-USBPRO VGA, AUDIO, 4-PORT USB CATX EXTENDER Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$2,724.6200 | Buy Now |
|
|
Onlinecomponents.com | ADDERLINK X-USB PRO EXTENDER COO: United States RoHS: Compliant | 0 |
|
$1,362.8600 / $1,437.5300 | Buy Now |
|
DISTI #
77753426
|
Verical | X-USBPRO-US Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$1,590.0000 | Buy Now |
|
DISTI #
X-USBPRO-US
|
L-com US | Adder's next generation USB, video and audio extenders deliver sharp, bright and high resolution video images and high quality audio at distances up to 300m (1000ft) over a single CATx cable The AdderLink X-USB PRO has been designed to provide industry-leading video clarity, compatibility and high rack densities. Additionally the X-USB PRO MS features dual head VGA support for multiple video output applications. Min Qty: 1 Package Multiple: 1 | 7 |
|
$1,590.0000 | Buy Now |