Part Details for X0202DA5BL2 by STMicroelectronics
Results Overview of X0202DA5BL2 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X0202DA5BL2 Information
X0202DA5BL2 by STMicroelectronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for X0202DA5BL2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Discontinued | 8078 |
|
RFQ |
Part Details for X0202DA5BL2
X0202DA5BL2 CAD Models
X0202DA5BL2 Part Data Attributes
|
|
X0202DA5BL2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
X0202DA5BL2
STMicroelectronics
X0202DA5BL2, TO92-3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | To92-3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Critical Rate of Rise of Off-State Voltage-Min | 15 V/Us | |
| DC Gate Trigger Current-Max | 0.2 Ma | |
| DC Gate Trigger Voltage-Max | 0.8 V | |
| Holding Current-Max | 5 Ma | |
| Leakage Current-Max | 0.2 Ma | |
| Non-Repetitive Pk On-state Cur | 25 A | |
| On-state Current-Max | 1250 A | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Repetitive Peak Off-state Voltage | 400 V | |
| Surface Mount | No | |
| Trigger Device Type | Scr |