Part Details for X0603MRX7R0BB472 by YAGEO Corporation
Overview of X0603MRX7R0BB472 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X0603MRX7R0BB472
X0603MRX7R0BB472 CAD Models
X0603MRX7R0BB472 Part Data Attributes:
|
X0603MRX7R0BB472
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
X0603MRX7R0BB472
YAGEO Corporation
Feed Through Capacitor, 1 Function(s), 100V, EIA STD PACKAGE SIZE 0603, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 4700 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.7 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 100 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for X0603MRX7R0BB472
This table gives cross-reference parts and alternative options found for X0603MRX7R0BB472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X0603MRX7R0BB472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225909015732 | Feed Through Capacitor, 1 Function(s), 100V, EIA STD PACKAGE SIZE 0805, 3 PIN | YAGEO Corporation | X0603MRX7R0BB472 vs 225909015732 |
225909615732 | Feed Through Capacitor, 1 Function(s), 100V, EIA STD PACKAGE SIZE 0603, 3 PIN | YAGEO Corporation | X0603MRX7R0BB472 vs 225909615732 |