Part Details for X102MB by Cobham RFMW Solutions
Overview of X102MB by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for X102MB
X102MB CAD Models
X102MB Part Data Attributes:
|
X102MB
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
X102MB
Cobham RFMW Solutions
Linear Detector, 250MHz Min, 12400MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | 250 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | NEGATIVE | |
RF/Microwave Device Type | LINEAR DETECTOR |