Part Details for X1G003621006212 by Seiko Epson Corporation
Overview of X1G003621006212 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X1G003621006212
X1G003621006212 CAD Models
X1G003621006212 Part Data Attributes
|
X1G003621006212
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
X1G003621006212
Seiko Epson Corporation
CMOS Output Clock Oscillator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 4.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.7mm | |
Rise Time-Max | 4.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for X1G003621006212
This table gives cross-reference parts and alternative options found for X1G003621006212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X1G003621006212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT-MM900AF-9E-EE-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | X1G003621006212 vs HT-MM900AF-9E-EE-25M0000000_SNPBDIP |
530PB25M0000DGR | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | X1G003621006212 vs 530PB25M0000DGR |
HT-MM900AE-6E-ES-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | X1G003621006212 vs HT-MM900AE-6E-ES-25M0000000_SNPBDIP |
HT-MM900A7-4E-ES-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | X1G003621006212 vs HT-MM900A7-4E-ES-25M0000000_SNPBDIP |
531CB25M0000BG | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | X1G003621006212 vs 531CB25M0000BG |
HT-MM900AC-6E-ES-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | X1G003621006212 vs HT-MM900AC-6E-ES-25M0000000_SNPBDIP |
540GAA25M0000CBGR | CMOS Output Clock Oscillator, 25MHz Nom, | Skyworks Solutions Inc | X1G003621006212 vs 540GAA25M0000CBGR |
HT-MM900AE-2E-EE-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | X1G003621006212 vs HT-MM900AE-2E-EE-25M0000000_SNPBDIP |
HT-MM900AF-9E-ES-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | X1G003621006212 vs HT-MM900AF-9E-ES-25M0000000_SNPBDIP |
EB13E2K2H-25.000M | CMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN | Abracon Corporation | X1G003621006212 vs EB13E2K2H-25.000M |