Part Details for X1G003621011900 by Seiko Epson Corporation
Overview of X1G003621011900 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X1G003621011900
X1G003621011900 CAD Models
X1G003621011900 Part Data Attributes
|
X1G003621011900
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
X1G003621011900
Seiko Epson Corporation
CMOS Output Clock Oscillator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 4.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.7mm | |
Rise Time-Max | 4.5 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for X1G003621011900
This table gives cross-reference parts and alternative options found for X1G003621011900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X1G003621011900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530CB12M5000BGR | CMOS Output Clock Oscillator, 12.5MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | X1G003621011900 vs 530CB12M5000BGR |
530CB12M5000BG | CMOS Output Clock Oscillator, 12.5MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | X1G003621011900 vs 530CB12M5000BG |
530CB12M2880BG | CMOS Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | X1G003621011900 vs 530CB12M2880BG |
EB13E2F2H-12.000M | CMOS Output Clock Oscillator, 12MHz Nom, SMD, 4 PIN | Abracon Corporation | X1G003621011900 vs EB13E2F2H-12.000M |
531CB12M0000DGR | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | X1G003621011900 vs 531CB12M0000DGR |
530PB12M0000DGR | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | X1G003621011900 vs 530PB12M0000DGR |
530CB12M0000BGR | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | X1G003621011900 vs 530CB12M0000BGR |
EC5620TTS-12.000M | CMOS Output Clock Oscillator, 12MHz Nom, SMD, 4 PIN | Abracon Corporation | X1G003621011900 vs EC5620TTS-12.000M |
EC5620TTS-12.352M | CMOS Output Clock Oscillator, 12.352MHz Nom, SMD, 4 PIN | Abracon Corporation | X1G003621011900 vs EC5620TTS-12.352M |
530CB12M5829DG | CMOS Output Clock Oscillator, 12.5829MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | X1G003621011900 vs 530CB12M5829DG |