X1G003621012601
Seiko Epson Corporation
Description: CMOS Output Clock Oscillator,

Overview of X1G003621012601 by Seiko Epson Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for X1G003621012601 by Seiko Epson Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X1G003621012601 by Seiko Epson Corporation

X1G003621012601
Seiko Epson Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
Reach Compliance Code
unknown
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TAPE
Fall Time-Max
4.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
20 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
2.5mm x 2.0mm x 0.7mm
Rise Time-Max
4.5 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au)
Want to compare parts?
  1. X1G003621012601
    Seiko Epson Corporation
    CMOS Output Clock Oscillator,
    VS

Alternate Parts for X1G003621012601

This table gives cross-reference parts and alternative options found for X1G003621012601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X1G003621012601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
531CB20M0000DG CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc X1G003621012601 vs 531CB20M0000DG
590CC20M0000DGR CMOS Output Clock Oscillator, 20MHz Nom, Skyworks Solutions Inc X1G003621012601 vs 590CC20M0000DGR
590CC20M0000DG CMOS Output Clock Oscillator, 20MHz Nom, Skyworks Solutions Inc X1G003621012601 vs 590CC20M0000DG
530PB20M0000DGR CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Skyworks Solutions Inc X1G003621012601 vs 530PB20M0000DGR
531CB20M0000BG CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc X1G003621012601 vs 531CB20M0000BG
531CB20M0000BGR CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc X1G003621012601 vs 531CB20M0000BGR
EC5620ETTTS-20.000M CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN Abracon Corporation X1G003621012601 vs EC5620ETTTS-20.000M
EB13E2K2H-20.000M CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN Abracon Corporation X1G003621012601 vs EB13E2K2H-20.000M
531PB20M0000BG CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc X1G003621012601 vs 531PB20M0000BG
EC5620TTS-20.000M CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN Abracon Corporation X1G003621012601 vs EC5620TTS-20.000M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X1G003621012601 by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X1G003621012601 by Seiko Epson Corporation

Select Manufacturer
Which Manufacturer of X1G003621012601 would you like to use for your alert(s)?
  • Please alert me when X1G003621012601 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X1G003621012601 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X1G003621012601 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X1G003621012601 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X1G003621012601.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X1G003621012601 by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: