Part Details for X200FG by Voltage Multipliers Inc
Overview of X200FG by Voltage Multipliers Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X200FG
X200FG CAD Models
X200FG Part Data Attributes
|
X200FG
Voltage Multipliers Inc
Buy Now
Datasheet
|
Compare Parts:
X200FG
Voltage Multipliers Inc
Rectifier Diode, 1 Element, 0.025A, 20000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VOLTAGE MULTIPLIERS INC | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 28 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.025 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20000 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for X200FG
This table gives cross-reference parts and alternative options found for X200FG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X200FG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS13W | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | X200FG vs SS13W |
1N5620UV | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | X200FG vs 1N5620UV |
1SS250TE85R | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | X200FG vs 1SS250TE85R |
1N4001CSM | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SOT-23, 3 PIN | TT Electronics Resistors | X200FG vs 1N4001CSM |
BAT49B2 | 0.5A, 80V, SILICON, SIGNAL DIODE | STMicroelectronics | X200FG vs BAT49B2 |
1SS250TE85L | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | X200FG vs 1SS250TE85L |
1N4001TA2B2 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Nihon Inter Electronics Corporation | X200FG vs 1N4001TA2B2 |
BAV99-TP | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | X200FG vs BAV99-TP |
EFM104L | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | X200FG vs EFM104L |
1N4001GH02-1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Rectron Semiconductor | X200FG vs 1N4001GH02-1 |