Part Details for X20C05PI-35 by Xicor Inc
Overview of X20C05PI-35 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Part Details for X20C05PI-35
X20C05PI-35 CAD Models
X20C05PI-35 Part Data Attributes
|
X20C05PI-35
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X20C05PI-35
Xicor Inc
Non-Volatile SRAM, 512X8, 35ns, CMOS, PDIP28, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, DIP-28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 35 ns | |
Additional Feature | DATA RETENTION 100 YEARS MINIMUM | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.32 mm | |
Memory Density | 4096 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for X20C05PI-35
This table gives cross-reference parts and alternative options found for X20C05PI-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X20C05PI-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X20C05DI-35 | Non-Volatile SRAM, 512X8, 35ns, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | X20C05PI-35 vs X20C05DI-35 |
X20C05P-35 | Non-Volatile SRAM, 512X8, 35ns, CMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | X20C05PI-35 vs X20C05P-35 |
X20C05D-35 | Non-Volatile SRAM, 512X8, 35ns, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | X20C05PI-35 vs X20C05D-35 |
X20C05PM-35 | Non-Volatile SRAM, 512X8, 35ns, CMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | X20C05PI-35 vs X20C05PM-35 |
X20C05DM-35 | Non-Volatile SRAM, 512X8, 35ns, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | X20C05PI-35 vs X20C05DM-35 |
X20C05DMB-35 | Non-Volatile SRAM, 512X8, 35ns, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | X20C05PI-35 vs X20C05DMB-35 |