Part Details for X20C16J-55 by Force Technologies Ltd
Overview of X20C16J-55 by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for X20C16J-55
X20C16J-55 CAD Models
X20C16J-55 Part Data Attributes
|
X20C16J-55
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
X20C16J-55
Force Technologies Ltd
Non-Volatile SRAM, 2KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 16384 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for X20C16J-55
This table gives cross-reference parts and alternative options found for X20C16J-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X20C16J-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS8885-20DB | Cache Tag SRAM, 16KX4, 19ns, CMOS, CDIP24, | Quality Semiconductor Inc | X20C16J-55 vs QS8885-20DB |
QS8885-20LRB | Cache Tag SRAM, 16KX4, 19ns, CMOS, CQCC28, | Quality Semiconductor Inc | X20C16J-55 vs QS8885-20LRB |
X20C17PM-55 | Non-Volatile SRAM, 2KX8, 55ns, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | X20C16J-55 vs X20C17PM-55 |
X20C16EM-55 | Non-Volatile SRAM, 2KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Force Technologies Ltd | X20C16J-55 vs X20C16EM-55 |
QS8886-20LR | Cache Tag SRAM, 16KX4, 19ns, CMOS, CQCC28, | Quality Semiconductor Inc | X20C16J-55 vs QS8886-20LR |
QS8883-20LR | Cache Tag SRAM, 16KX4, 19ns, CMOS, CQCC28, | Quality Semiconductor Inc | X20C16J-55 vs QS8883-20LR |
QS8882-20DB | Cache Tag SRAM, 16KX4, 19ns, CMOS, CDIP28, | Quality Semiconductor Inc | X20C16J-55 vs QS8882-20DB |
QS8881-20DB | Cache Tag SRAM, 16KX4, 19ns, CMOS, CDIP28, | Quality Semiconductor Inc | X20C16J-55 vs QS8881-20DB |
X20C16TM-55 | Non-Volatile SRAM, 2KX8, 55ns, CMOS, PDSO32, TSOP-32 | Force Technologies Ltd | X20C16J-55 vs X20C16TM-55 |
MCM2016HN70 | 2KX8 CACHE SRAM, 70ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Motorola Mobility LLC | X20C16J-55 vs MCM2016HN70 |