Part Details for X25163S8I-2.7 by Xicor Inc
Overview of X25163S8I-2.7 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for X25163S8I-2.7
X25163S8I-2.7 CAD Models
X25163S8I-2.7 Part Data Attributes
|
X25163S8I-2.7
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X25163S8I-2.7
Xicor Inc
Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for X25163S8I-2.7
This table gives cross-reference parts and alternative options found for X25163S8I-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X25163S8I-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X5163S8Z-2.7T1 | CPU Supervisor with 16Kbit SPI EEPROM, SOICN, /Reel | Renesas Electronics Corporation | X25163S8I-2.7 vs X5163S8Z-2.7T1 |
X5163S8Z-2.7 | CPU Supervisor with 16Kbit SPI EEPROM; SOIC8; Temp Range: See Datasheet | Intersil Corporation | X25163S8I-2.7 vs X5163S8Z-2.7 |
X5163S8IZ-2.7T1 | CPU Supervisor with 16Kbit SPI EEPROM, SOICN, /Reel | Renesas Electronics Corporation | X25163S8I-2.7 vs X5163S8IZ-2.7T1 |
X5163S8IZ-2.7 | CPU Supervisor with 16Kbit SPI EEPROM; SOIC8; Temp Range: See Datasheet | Intersil Corporation | X25163S8I-2.7 vs X5163S8IZ-2.7 |
X5163S8Z-2.7T1 | CPU Supervisor with 16Kbit SPI EEPROM; SOIC8; Temp Range: See Datasheet | Intersil Corporation | X25163S8I-2.7 vs X5163S8Z-2.7T1 |
X5163S8IZ-2.7 | CPU Supervisor with 16Kbit SPI EEPROM, SOICN, /Tube | Renesas Electronics Corporation | X25163S8I-2.7 vs X5163S8IZ-2.7 |
X5163S8Z-2.7 | CPU Supervisor with 16Kbit SPI EEPROM, SOICN, /Tube | Renesas Electronics Corporation | X25163S8I-2.7 vs X5163S8Z-2.7 |
X5163S8-2.7 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | X25163S8I-2.7 vs X5163S8-2.7 |