X25163V14I
Xicor Inc
Description: Power Supply Management Circuit, Fixed, 1 Channel, PDSO14, PLASTIC, TSSOP-14

Overview of X25163V14I by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for X25163V14I by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X25163V14I by Xicor Inc

X25163V14I
Xicor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
PLASTIC, TSSOP-14
Reach Compliance Code
unknown
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
5 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+5V
Width
4.4 mm
Want to compare parts?
  1. X25163V14I
    Xicor Inc
    Power Supply Management Circuit, Fixed, 1 Channel, PDSO14, PLASTIC, TSSOP-14
    VS

Alternate Parts for X25163V14I

This table gives cross-reference parts and alternative options found for X25163V14I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X25163V14I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X5163V14IZ 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, ROHS COMPLIANT, PLASTIC, MO-153AC, TSSOP-14 Intersil Corporation X25163V14I vs X5163V14IZ
Part Number Description Manufacturer Compare
X5168V14I-4.5A 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, PLASTIC, MO-153AC, TSSOP-14 Intersil Corporation X25163V14I vs X5168V14I-4.5A
X5163V14IZ-4.5A 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, ROHS COMPLIANT, LEAD FREE, PLASTIC, TSSOP-14 Intersil Corporation X25163V14I vs X5163V14IZ-4.5A
X5169V14-4.5A 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, PLASTIC, MO-153AC, TSSOP-14 Intersil Corporation X25163V14I vs X5169V14-4.5A
X5169V14IZ-T1 Power Supply Support Circuit, Adjustable, 1 Channel, PDSO14 Intersil Corporation X25163V14I vs X5169V14IZ-T1
X25165V14 Power Supply Management Circuit, Fixed, 1 Channel, PDSO14, PLASTIC, TSSOP-14 Xicor Inc X25163V14I vs X25165V14
X5163V14Z-4.5A 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, ROHS COMPLIANT, LEAD FREE, PLASTIC, TSSOP-14 Intersil Corporation X25163V14I vs X5163V14Z-4.5A
X5168V14Z 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, ROHS COMPLIANT, PLASTIC, MO-153AC, TSSOP-14 Intersil Corporation X25163V14I vs X5168V14Z
X5168V14IZ 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, ROHS COMPLIANT, PLASTIC, MO-153AC, TSSOP-14 Intersil Corporation X25163V14I vs X5168V14IZ
X5165V14Z-4.5A 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, ROHS COMPLIANT, LEAD FREE, PLASTIC, TSSOP-14 Intersil Corporation X25163V14I vs X5165V14Z-4.5A
X5168V14-4.5A 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, PLASTIC, MO-153AC, TSSOP-14 Intersil Corporation X25163V14I vs X5168V14-4.5A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X25163V14I by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X25163V14I by Xicor Inc

Select Manufacturer
Which Manufacturer of X25163V14I would you like to use for your alert(s)?
  • Please alert me when X25163V14I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X25163V14I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X25163V14I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X25163V14I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X25163V14I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X25163V14I by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: