Part Details for X3100V28 by Intersil Corporation
Overview of X3100V28 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X3100V28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Li-ION Battery Protection and Monitor, Adjustable,3-4 Cell, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2692 |
|
$1.9000 / $2.2300 | Buy Now |
Part Details for X3100V28
X3100V28 CAD Models
X3100V28 Part Data Attributes
|
X3100V28
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X3100V28
Intersil Corporation
4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, PLASTIC, MO-153AE, TSSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SSOP | |
Package Description | PLASTIC, MO-153AE, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for X3100V28
This table gives cross-reference parts and alternative options found for X3100V28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X3100V28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X3100V28I-T2 | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, PLASTIC, MO-153AE, TSSOP-28 | Intersil Corporation | X3100V28 vs X3100V28I-T2 |
X3100V28I | Power Supply Support Circuit | Renesas Electronics Corporation | X3100V28 vs X3100V28I |
X3100V28-T1 | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, PLASTIC, MO-153AE, TSSOP-28 | Rochester Electronics LLC | X3100V28 vs X3100V28-T1 |
X3100V28I | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, PLASTIC, MO-153AE, TSSOP-28 | Intersil Corporation | X3100V28 vs X3100V28I |
X3100V28 | Power Supply Support Circuit | Renesas Electronics Corporation | X3100V28 vs X3100V28 |
X3100V28Z-T1 | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28 | Intersil Corporation | X3100V28 vs X3100V28Z-T1 |
X3100V28-T2 | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, PLASTIC, MO-153AE, TSSOP-28 | Intersil Corporation | X3100V28 vs X3100V28-T2 |
X3100V28Z | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28 | Intersil Corporation | X3100V28 vs X3100V28Z |
X3100V28T1 | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, PLASTIC, TSSOP-28 | Rochester Electronics LLC | X3100V28 vs X3100V28T1 |
X3100V28-T1 | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, PLASTIC, MO-153AE, TSSOP-28 | Intersil Corporation | X3100V28 vs X3100V28-T1 |