Part Details for X39017.5-5-330 by ASC Capacitors
Overview of X39017.5-5-330 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for X39017.5-5-330
X39017.5-5-330 CAD Models
X39017.5-5-330 Part Data Attributes
|
X39017.5-5-330
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
X39017.5-5-330
ASC Capacitors
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 17.5uF, Chassis Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 17.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 330 V | |
Surface Mount | NO | |
Terminal Shape | LUG |