Power Circuits
X40430S14-CT1
Description: 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 0.150 INCH, SOIC-14

Overview of X40430S14-CT1 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for X40430S14-CT1 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X40430S14-CT1 by Intersil Corporation

X40430S14-CT1
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOIC
Package Description
SOIC-14
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.6614 mm
Moisture Sensitivity Level
1
Number of Channels
3
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.7272 mm
Supply Current-Max (Isup)
3 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9116 mm
Want to compare parts?
  1. X40430S14-CT1
    Intersil Corporation
    3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 0.150 INCH, SOIC-14
    VS

Alternate Parts for X40430S14-CT1

This table gives cross-reference parts and alternative options found for X40430S14-CT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X40430S14-CT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X40430S14I-CT1 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 0.150 INCH, SOIC-14 Intersil Corporation X40430S14-CT1 vs X40430S14I-CT1
X40430S14-C 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, PLASTIC, SOIC-14 Intersil Corporation X40430S14-CT1 vs X40430S14-C
Part Number Description Manufacturer Compare
X40430V14I-B 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 4.40 MM, PLASTIC, MO-153AC, TSSOP-14 Intersil Corporation X40430S14-CT1 vs X40430V14I-B
X40430S14I-A 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, PLASTIC, SOIC-14 Intersil Corporation X40430S14-CT1 vs X40430S14I-A
X40430S14I-B 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, PLASTIC, SOIC-14 Intersil Corporation X40430S14-CT1 vs X40430S14I-B
X40430S14Z-B 4kbit EEPROM; Triple Voltage Monitor with Integrated CPU Supervisor; SOIC14; Temp Range: See Datasheet Intersil Corporation X40430S14-CT1 vs X40430S14Z-B
X40430V14-B 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, PLASTIC, TSSOP-14 Intersil Corporation X40430S14-CT1 vs X40430V14-B
X40430V14I-AT1 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 4.40 MM, PLASTIC, MO-153AC, TSSOP-14 Intersil Corporation X40430S14-CT1 vs X40430V14I-AT1
X40430V14I-BT1 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 4.40 MM, PLASTIC, MO-153AC, TSSOP-14 Intersil Corporation X40430S14-CT1 vs X40430V14I-BT1
X40430V14I-CT1 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 4.40 MM, PLASTIC, MO-153AC, TSSOP-14 Intersil Corporation X40430S14-CT1 vs X40430V14I-CT1
X40430S14Z-A 4kbit EEPROM; Triple Voltage Monitor with Integrated CPU Supervisor; SOIC14; Temp Range: See Datasheet Intersil Corporation X40430S14-CT1 vs X40430S14Z-A
X40430V14Z-AT1 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, MO-153AC, TSSOP-14 Intersil Corporation X40430S14-CT1 vs X40430V14Z-AT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X40430S14-CT1 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X40430S14-CT1 by Intersil Corporation

Select Manufacturer
Which Manufacturer of X40430S14-CT1 would you like to use for your alert(s)?
  • Please alert me when X40430S14-CT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X40430S14-CT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X40430S14-CT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X40430S14-CT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X40430S14-CT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X40430S14-CT1 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: