Power Circuits
X40430S14I-B
Description: 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, PLASTIC, SOIC-14

Overview of X40430S14I-B by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for X40430S14I-B by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X40430S14I-B by Rochester Electronics LLC

X40430S14I-B
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
PLASTIC, SOIC-14
Pin Count
14
Reach Compliance Code
unknown
Additional Feature
MANUAL RESET INPUT
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Channels
3
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. X40430S14I-B
    Rochester Electronics LLC
    3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, PLASTIC, SOIC-14
    VS

Alternate Parts for X40430S14I-B

This table gives cross-reference parts and alternative options found for X40430S14I-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X40430S14I-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X40430S14Z-B 4kbit EEPROM; Triple Voltage Monitor with Integrated CPU Supervisor; SOIC14; Temp Range: See Datasheet Intersil Corporation X40430S14I-B vs X40430S14Z-B
X40430S14-BT1 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 0.150 INCH, SOIC-14 Intersil Corporation X40430S14I-B vs X40430S14-BT1
X40430S14IZ-B 4kbit EEPROM; Triple Voltage Monitor with Integrated CPU Supervisor; SOIC14; Temp Range: See Datasheet Intersil Corporation X40430S14I-B vs X40430S14IZ-B
X40430S14-B 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, PLASTIC, SOIC-14 Intersil Corporation X40430S14I-B vs X40430S14-B
X40430S14I-B 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, PLASTIC, SOIC-14 Intersil Corporation X40430S14I-B vs X40430S14I-B
X40430S14IZ-BT1 4kbit EEPROM; Triple Voltage Monitor with Integrated CPU Supervisor; SOIC14; Temp Range: See Datasheet Intersil Corporation X40430S14I-B vs X40430S14IZ-BT1
X40430S14Z-BT1 4kbit EEPROM; Triple Voltage Monitor with Integrated CPU Supervisor; SOIC14; Temp Range: See Datasheet Intersil Corporation X40430S14I-B vs X40430S14Z-BT1
Part Number Description Manufacturer Compare
X40430V14I-B 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 4.40 MM, PLASTIC, MO-153AC, TSSOP-14 Intersil Corporation X40430S14I-B vs X40430V14I-B
X40430S14I-A 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, PLASTIC, SOIC-14 Intersil Corporation X40430S14I-B vs X40430S14I-A
X40430S14I-B 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, PLASTIC, SOIC-14 Intersil Corporation X40430S14I-B vs X40430S14I-B
X40430S14Z-B 4kbit EEPROM; Triple Voltage Monitor with Integrated CPU Supervisor; SOIC14; Temp Range: See Datasheet Intersil Corporation X40430S14I-B vs X40430S14Z-B
X40430V14-B 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, PLASTIC, TSSOP-14 Intersil Corporation X40430S14I-B vs X40430V14-B
X40430V14I-AT1 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 4.40 MM, PLASTIC, MO-153AC, TSSOP-14 Intersil Corporation X40430S14I-B vs X40430V14I-AT1
X40430V14I-BT1 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 4.40 MM, PLASTIC, MO-153AC, TSSOP-14 Intersil Corporation X40430S14I-B vs X40430V14I-BT1
X40430V14I-CT1 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 4.40 MM, PLASTIC, MO-153AC, TSSOP-14 Intersil Corporation X40430S14I-B vs X40430V14I-CT1
X40430S14Z-A 4kbit EEPROM; Triple Voltage Monitor with Integrated CPU Supervisor; SOIC14; Temp Range: See Datasheet Intersil Corporation X40430S14I-B vs X40430S14Z-A
X40430V14Z-AT1 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, MO-153AC, TSSOP-14 Intersil Corporation X40430S14I-B vs X40430V14Z-AT1

Related Parts for X40430S14I-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X40430S14I-B by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X40430S14I-B by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of X40430S14I-B would you like to use for your alert(s)?
  • Please alert me when X40430S14I-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X40430S14I-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X40430S14I-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X40430S14I-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X40430S14I-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X40430S14I-B by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: