X4285V8-2.7A
Description: Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, PLASTIC, TSSOP-8

Overview of X4285V8-2.7A by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for X4285V8-2.7A by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X4285V8-2.7A by Xicor Inc

X4285V8-2.7A
Xicor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
XICOR INC
Package Description
PLASTIC, TSSOP-8
Reach Compliance Code
unknown
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.4 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. X4285V8-2.7A
    Xicor Inc
    Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, PLASTIC, TSSOP-8
    VS

Related Parts for X4285V8-2.7A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X4285V8-2.7A by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X4285V8-2.7A by Xicor Inc

Select Manufacturer
Which Manufacturer of X4285V8-2.7A would you like to use for your alert(s)?
  • Please alert me when X4285V8-2.7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X4285V8-2.7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X4285V8-2.7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X4285V8-2.7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X4285V8-2.7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X4285V8-2.7A by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: