Part Details for X4645S8-2.7 by Intersil Corporation
Overview of X4645S8-2.7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for X4645S8-2.7
X4645S8-2.7 CAD Models
X4645S8-2.7 Part Data Attributes
|
X4645S8-2.7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X4645S8-2.7
Intersil Corporation
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for X4645S8-2.7
This table gives cross-reference parts and alternative options found for X4645S8-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X4645S8-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X25323S8-2.7T1 | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X4645S8-2.7 vs X25323S8-2.7T1 |
CAT24C643J-45TE13 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | X4645S8-2.7 vs CAT24C643J-45TE13 |
X4323S8I-4.5A | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X4645S8-2.7 vs X4323S8I-4.5A |
X5043S8Z-2.7T2 | POWER SUPPLY MANAGEMENT CKT | Intersil Corporation | X4645S8-2.7 vs X5043S8Z-2.7T2 |
X5323S8-2.7-T | IC,SERIAL EEPROM,4KX8,CMOS,SOP,8PIN,PLASTIC | Intersil Corporation | X4645S8-2.7 vs X5323S8-2.7-T |
X5323PIZ-2.7A | CPU Supervisor with 32Kb SPI EEPROM; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | X4645S8-2.7 vs X5323PIZ-2.7A |
X5325PZ-2.7A | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Intersil Corporation | X4645S8-2.7 vs X5325PZ-2.7A |
X5043S8I-2.7A-T1 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X4645S8-2.7 vs X5043S8I-2.7A-T1 |
X25325S8-2.7 | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X4645S8-2.7 vs X25325S8-2.7 |
X5325S8IZ-2.7-T | IC,SERIAL EEPROM,4KX8,CMOS,SOP,8PIN,PLASTIC | Intersil Corporation | X4645S8-2.7 vs X5325S8IZ-2.7-T |