Part Details for X4IAC5A by Crydom Inc
Overview of X4IAC5A by Crydom Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for X4IAC5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
20 In Stock |
|
$16.3400 / $61.3100 | Buy Now |
DISTI #
000000000000999709
|
Sager | Transistor Output Optocouplers X4 Series - LED & Fuse | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
20 In Stock |
|
$16.3400 / $61.3100 | Buy Now |
Part Details for X4IAC5A
X4IAC5A CAD Models
X4IAC5A Part Data Attributes
|
X4IAC5A
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
X4IAC5A
Crydom Inc
Transistor Output Optocoupler, 1-Element, 4000V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.008 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |