-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPU Supervisor with 16Kbit SPI EEPROM, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X5163S8Z-2.7A | Renesas Electronics Corporation | CPU Supervisor with 16Kbit SPI EEPROM | |
X5163S8ZT1 | Renesas Electronics Corporation | CPU Supervisor with 16Kbit SPI EEPROM | |
X5163S8Z-4.5A | Renesas Electronics Corporation | CPU Supervisor with 16Kbit SPI EEPROM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X5163S8Z-2.7-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 36 Weeks Container: Tube |
470 In Stock |
|
$3.9986 / $5.7300 | Buy Now |
DISTI #
X5163S8Z-2.7
|
Avnet Americas | Processor Supervisor 2.63V 2.7V to 5.5V 8-Pin SOIC - Rail/Tube (Alt: X5163S8Z-2.7) RoHS: Compliant Min Qty: 123 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 675 Partner Stock |
|
$2.9800 | Buy Now |
|
Renesas Electronics America | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Container: Tube | 470 |
|
$3.9986 / $5.7300 | Buy Now |
|
Rochester Electronics | X5163 - CPU Supervisor with 16Kbit SPI EEPROM RoHS: Compliant Status: Obsolete Min Qty: 1 | 675 |
|
$2.5300 / $2.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X5163S8Z-2.7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X5163S8Z-2.7
Renesas Electronics Corporation
CPU Supervisor with 16Kbit SPI EEPROM, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for X5163S8Z-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X5163S8Z-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X5163S8IZ-2.7T1 | CPU Supervisor with 16Kbit SPI EEPROM; SOIC8; Temp Range: See Datasheet | Intersil Corporation | X5163S8Z-2.7 vs X5163S8IZ-2.7T1 |
X5163S8Z-2.7T1 | CPU Supervisor with 16Kbit SPI EEPROM, SOICN, /Reel | Renesas Electronics Corporation | X5163S8Z-2.7 vs X5163S8Z-2.7T1 |
X5163S8-2.7T1 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X5163S8Z-2.7 vs X5163S8-2.7T1 |
X25163S8-2.7 | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X5163S8Z-2.7 vs X25163S8-2.7 |
X5163S8Z-2.7 | CPU Supervisor with 16Kbit SPI EEPROM; SOIC8; Temp Range: See Datasheet | Intersil Corporation | X5163S8Z-2.7 vs X5163S8Z-2.7 |
X25163S8I-2.7 | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X5163S8Z-2.7 vs X25163S8I-2.7 |
X5163S8-2.7 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | X5163S8Z-2.7 vs X5163S8-2.7 |