X5163S8Z-2.7A
Description: CPU Supervisor with 16Kbit SPI EEPROM, SOICN, /Tube

Overview of X5163S8Z-2.7A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
X5163S8Z-2.7A Renesas Electronics Corporation CPU Supervisor with 16Kbit SPI EEPROM
X5163S8ZT1 Renesas Electronics Corporation CPU Supervisor with 16Kbit SPI EEPROM
X5163S8Z-4.5A Renesas Electronics Corporation CPU Supervisor with 16Kbit SPI EEPROM

Price & Stock for X5163S8Z-2.7A by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # X5163S8Z-2.7A
Avnet Americas Processor Supervisor 2.92V 2.7V to 5.5V 8-Pin SOIC - Rail/Tube (Alt: X5163S8Z-2.7A) RoHS: Compliant Min Qty: 123 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 981 Partner Stock
RFQ
Rochester Electronics X5163 - CPU Supervisor with 16Kbit SPI EEPROM RoHS: Compliant Status: Obsolete Min Qty: 1 981
  • 1 $2.9800
  • 25 $2.9200
  • 100 $2.8000
  • 500 $2.6800
  • 1,000 $2.5300
$2.5300 / $2.9800 Buy Now

CAD Models for X5163S8Z-2.7A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for X5163S8Z-2.7A by Renesas Electronics Corporation

X5163S8Z-2.7A
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
Package Description
SOP,
Pin Count
8
Manufacturer Package Code
M8.15E
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. X5163S8Z-2.7A
    Renesas Electronics Corporation
    CPU Supervisor with 16Kbit SPI EEPROM, SOICN, /Tube
    VS

Alternate Parts for X5163S8Z-2.7A

This table gives cross-reference parts and alternative options found for X5163S8Z-2.7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X5163S8Z-2.7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X5163S8-2.7AT1 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOIC-8 Intersil Corporation X5163S8Z-2.7A vs X5163S8-2.7AT1
X5163S8Z-2.7A CPU Supervisor with 16Kbit SPI EEPROM; SOIC8; Temp Range: See Datasheet Intersil Corporation X5163S8Z-2.7A vs X5163S8Z-2.7A
X5163S8IZ-2.7A CPU Supervisor with 16Kbit SPI EEPROM; SOIC8; Temp Range: See Datasheet Intersil Corporation X5163S8Z-2.7A vs X5163S8IZ-2.7A
X5163S8-2.7A 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOIC-8 Rochester Electronics LLC X5163S8Z-2.7A vs X5163S8-2.7A
X5163S8IZ-2.7A CPU Supervisor with 16Kbit SPI EEPROM, SOICN, /Tube Renesas Electronics Corporation X5163S8Z-2.7A vs X5163S8IZ-2.7A
Part Number Description Manufacturer Compare
X5163S8Z-2.7A CPU Supervisor with 16Kbit SPI EEPROM; SOIC8; Temp Range: See Datasheet Intersil Corporation X5163S8Z-2.7A vs X5163S8Z-2.7A
X5163PIZ-2.7A CPU Supervisor with 16Kbit SPI EEPROM; PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X5163S8Z-2.7A vs X5163PIZ-2.7A
X5163S8IZ-2.7A CPU Supervisor with 16Kbit SPI EEPROM, SOICN, /Tube Renesas Electronics Corporation X5163S8Z-2.7A vs X5163S8IZ-2.7A
X5163PZ-2.7A CPU Supervisor with 16Kbit SPI EEPROM; PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X5163S8Z-2.7A vs X5163PZ-2.7A
X5163PI-2.7A 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 Intersil Corporation X5163S8Z-2.7A vs X5163PI-2.7A
X5163S8IZ-2.7A CPU Supervisor with 16Kbit SPI EEPROM; SOIC8; Temp Range: See Datasheet Intersil Corporation X5163S8Z-2.7A vs X5163S8IZ-2.7A
X5163P-2.7A 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 Intersil Corporation X5163S8Z-2.7A vs X5163P-2.7A

Related Parts for X5163S8Z-2.7A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X5163S8Z-2.7A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X5163S8Z-2.7A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of X5163S8Z-2.7A would you like to use for your alert(s)?
  • Please alert me when X5163S8Z-2.7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X5163S8Z-2.7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X5163S8Z-2.7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X5163S8Z-2.7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X5163S8Z-2.7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X5163S8Z-2.7A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: