Part Details for X5329S8-2.7 by Intersil Corporation
Overview of X5329S8-2.7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for X5329S8-2.7
X5329S8-2.7 CAD Models
X5329S8-2.7 Part Data Attributes
|
X5329S8-2.7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X5329S8-2.7
Intersil Corporation
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for X5329S8-2.7
This table gives cross-reference parts and alternative options found for X5329S8-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X5329S8-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X5328S8Z-2.7T1 | CPU Supervisor with 32Kbit SPI EEPROM; SOIC8; Temp Range: See Datasheet | Intersil Corporation | X5329S8-2.7 vs X5328S8Z-2.7T1 |
X5328S8T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X5329S8-2.7 vs X5328S8T1 |
X5329S8I-2.7T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X5329S8-2.7 vs X5329S8I-2.7T1 |
X5329S8IZ-2.7 | CPU Supervisor with 32Kbit SPI EEPROM; SOIC8; Temp Range: See Datasheet | Intersil Corporation | X5329S8-2.7 vs X5329S8IZ-2.7 |
X5329S8IZ-2.7T1 | CPU Supervisor with 32Kbit SPI EEPROM; SOIC8; Temp Range: See Datasheet | Intersil Corporation | X5329S8-2.7 vs X5329S8IZ-2.7T1 |
X5328S8IZ-2.7 | CPU Supervisor with 32Kbit SPI EEPROM; SOIC8; Temp Range: See Datasheet | Intersil Corporation | X5329S8-2.7 vs X5328S8IZ-2.7 |
X5328S8I | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X5329S8-2.7 vs X5328S8I |
X5328S8-2.7T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X5329S8-2.7 vs X5328S8-2.7T1 |
X5328S8I-2.7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X5329S8-2.7 vs X5328S8I-2.7 |
X5329S8Z-2.7 | CPU Supervisor with 32Kbit SPI EEPROM; SOIC8; Temp Range: See Datasheet | Intersil Corporation | X5329S8-2.7 vs X5329S8Z-2.7 |