Part Details for X6580AACD by Texas Instruments
Results Overview of X6580AACD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X6580AACD Information
X6580AACD by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for X6580AACD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | RISC Microprocessor, 400MHz, CMOS, PBGA784 | 7797 |
|
RFQ |
US Tariff Estimator: X6580AACD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
X6580AACD Part Data Attributes
|
|
X6580AACD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
X6580AACD
Texas Instruments
SoC, CMOS, PBGA784
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Fcbga-784 | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Date Of Intro | 2020-03-21 | |
| JESD-30 Code | S-PBGA-B784 | |
| JESD-609 Code | e1 | |
| Length | 23 Mm | |
| Number of Terminals | 784 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA784,28X28,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Seated Height-Max | 1.63 Mm | |
| Supply Voltage-Max | 1.15 V | |
| Supply Voltage-Min | 1.05 V | |
| Supply Voltage-Nom | 1.1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 23 Mm | |
| uPs/uCs/Peripheral ICs Type | Soc |
X6580AACD Frequently Asked Questions (FAQ)
-
It is recommended to place the X6580AACD close to the power source, use a solid ground plane, and keep the input and output traces separate to minimize noise. Additionally, use a 10uF capacitor between VCC and GND to filter out high-frequency noise.
-
The X6580AACD requires a single 3.3V or 5V power supply. Ensure the power supply is stable and has a low ripple. Power sequencing is not critical, but it's recommended to power up the device after the power supply has stabilized.
-
The X6580AACD operates from -40°C to 85°C. Temperature affects the device's accuracy and stability. Ensure proper thermal management, and consider using thermal pads or heat sinks for high-temperature applications.
-
Use a logic analyzer or oscilloscope to debug issues. Common pitfalls include incorrect pin connections, inadequate power supply decoupling, and insufficient thermal management. Verify the device is properly configured and powered before troubleshooting.
-
Use a 4-layer PCB with a solid ground plane, and keep the X6580AACD away from high-current or high-frequency components. Ensure the PCB has adequate thermal vias and a heat sink if necessary.