Part Details for X675.0010-5-4000 by ASC Capacitors
Overview of X675.0010-5-4000 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X675.0010-5-4000
X675.0010-5-4000 CAD Models
X675.0010-5-4000 Part Data Attributes
|
X675.0010-5-4000
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
X675.0010-5-4000
ASC Capacitors
Film Capacitor, Polyester, 4000V, 5% +Tol, 5% -Tol, 0.001uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | POLYESTER | |
Length | 32.6 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Series | X675(4K VOLT) |