Part Details for X675.015-10-8000 by ASC Capacitors
Overview of X675.015-10-8000 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X675.015-10-8000
X675.015-10-8000 CAD Models
X675.015-10-8000 Part Data Attributes
|
X675.015-10-8000
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
X675.015-10-8000
ASC Capacitors
Film Capacitor, Polyester, 8000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 19.8 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 51.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TAPE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 8000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |