There are no models available for this part yet.
Overview of X9015UM8IZ-2.7T1 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9015UM8IZ-2.7 | Renesas Electronics Corporation | Low Noise, Low Power, Volatile; Single Digitally Controlled (XDCP™) Potentiometer | |
X9015UM8IZT1 | Renesas Electronics Corporation | Low Noise, Low Power, Volatile; Single Digitally Controlled (XDCP™) Potentiometer | |
X9015UM8IZ | Renesas Electronics Corporation | Low Noise, Low Power, Volatile; Single Digitally Controlled (XDCP™) Potentiometer |
CAD Models for X9015UM8IZ-2.7T1 by Intersil Corporation
Part Data Attributes for X9015UM8IZ-2.7T1 by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
MSOP, SOIC
|
Package Description
|
TSSOP, TSSOP8,.19
|
Pin Count
|
8, 8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
VOLATILE MEMORY
|
Control Interface
|
INCREMENT/DECREMENT
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Positions
|
32
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR
|
Resistance Tolerance-Max
|
20%
|
Resistor Terminal Voltage-Max
|
2.7 V
|
Resistor Terminal Voltage-Min
|
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Nom
|
2.7 V
|
Surface Mount
|
YES
|
Temperature Coefficient-Nom
|
300 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Total Resistance-Nom
|
50000 Ω
|
Width
|
3 mm
|
Alternate Parts for X9015UM8IZ-2.7T1
This table gives cross-reference parts and alternative options found for X9015UM8IZ-2.7T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9015UM8IZ-2.7T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9015UM8I-2.7C7898 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, MO-187AA, MSOP-8 | Intersil Corporation | X9015UM8IZ-2.7T1 vs X9015UM8I-2.7C7898 |
X9015UM8I-2.7T1 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, MO-187AA, MSOP-8 | Intersil Corporation | X9015UM8IZ-2.7T1 vs X9015UM8I-2.7T1 |
X9015UM8Z-2.7T1 | Low Noise, Low Power, Volatile; Single Digitally Controlled (XDCP™) Potentiometer; MSOP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | X9015UM8IZ-2.7T1 vs X9015UM8Z-2.7T1 |
X9015UM8I-2.7T2 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, MO-187AA, MSOP-8 | Intersil Corporation | X9015UM8IZ-2.7T1 vs X9015UM8I-2.7T2 |
X9015UM8Z-2.7 | Low Noise, Low Power, Volatile; Single Digitally Controlled (XDCP™) Potentiometer; MSOP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | X9015UM8IZ-2.7T1 vs X9015UM8Z-2.7 |
X9015UM8-2.7T1 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 | Intersil Corporation | X9015UM8IZ-2.7T1 vs X9015UM8-2.7T1 |