-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Digitally-Controlled (XDCP™) Potentiometer, TSSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K9109
|
Newark | Ic, digital Potentiometer, cmos, tssop,24Pin, plastic Rohs Compliant: Yes |Renesas X9251UV24IZ Min Qty: 248 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1700 / $11.9600 | Buy Now |
DISTI #
X9251UV24IZ-ND
|
DigiKey | IC DGT POT 50KOHM 256TAP 24TSSOP Min Qty: 248 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.3106 | Buy Now |
DISTI #
X9251UV24IZ
|
Avnet Americas | Digital Potentiometer 256POS 50KOhm Quad 24-Pin TSSOP - Rail/Tube (Alt: X9251UV24IZ) RoHS: Compliant Min Qty: 248 Package Multiple: 62 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$12.4206 / $14.1810 | Buy Now |
DISTI #
968-X9251UV24IZ
|
Mouser Electronics | Digital Potentiometer ICs QD DCP 50KOHM 256 TAPS SPI RoHS: Compliant | 0 |
|
$19.0700 / $20.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 248 Package Multiple: 62 Container: Tube | 0Tube |
|
$11.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X9251UV24IZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X9251UV24IZ
Renesas Electronics Corporation
Quad Digitally-Controlled (XDCP™) Potentiometer, TSSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Manufacturer Package Code | M24.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for X9251UV24IZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9251UV24IZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9251UV24ZT1 | Digital Potentiometer, 4 Func, 50000ohm, Increment/decrement Control Interface, 256 Positions, CMOS, PDSO24 | Renesas Electronics Corporation | X9251UV24IZ vs X9251UV24ZT1 |
X9251UV24T1 | QUAD 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 256 POSITIONS, PDSO24, 4.40 MM, TSSOP-24 | Intersil Corporation | X9251UV24IZ vs X9251UV24T1 |
X9251UV24Z | Single Supply/Low Power/256-Tap/SPI Bus, Quad Digitally-Controlled (XDCP™) Potentiometer; TSSOP24; Temp Range: -40° to 85°C | Intersil Corporation | X9251UV24IZ vs X9251UV24Z |
X9251UV24IZ | Single Supply/Low Power/256-Tap/SPI Bus, Quad Digitally-Controlled (XDCP™) Potentiometer; TSSOP24; Temp Range: -40° to 85°C | Intersil Corporation | X9251UV24IZ vs X9251UV24IZ |
X9251UV24I | Digital Potentiometer, 4 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO24 | Intersil Corporation | X9251UV24IZ vs X9251UV24I |
X9251UV24 | Digital Potentiometer, 4 Func, 50000ohm, Increment/decrement Control Interface, 256 Positions, CMOS, PDSO24 | Intersil Corporation | X9251UV24IZ vs X9251UV24 |
X9251UV24Z | Quad Digitally-Controlled (XDCP™) Potentiometer, TSSOP, /Tube | Renesas Electronics Corporation | X9251UV24IZ vs X9251UV24Z |
X9251UV24ZT1 | QUAD 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 256 POSITIONS, PDSO24, 4.40 MM, ROHS COMPLIANT, TSSOP-24 | Intersil Corporation | X9251UV24IZ vs X9251UV24ZT1 |