-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Low Power, 2-Wire Bus, 256 Taps Quad Digital Controlled Potentiometer (XDCP™), SOICW, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M0704
|
Newark | Ic, digital Potentiometer, cmos, sop,24Pin, plastic Rohs Compliant: Yes |Renesas X9258TS24Z-2.7T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
X9258TS24Z-2.7T1-ND
|
DigiKey | IC DGT POT 100KOHM 256TAP 24SOIC Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.3511 | Buy Now |
DISTI #
X9258TS24Z-2.7T1
|
Avnet Americas | Digital Potentiometer 256POS 100KOhm Quad 24-Pin SOIC W T/R - Tape and Reel (Alt: X9258TS24Z-2.7T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$13.8811 / $15.8485 | Buy Now |
DISTI #
968-X9258TS24Z-2.7T1
|
Mouser Electronics | Digital Potentiometer ICs IIC XDCP 100K QD 256 TAPS RoHS: Compliant | 0 |
|
$14.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$13.3300 | Buy Now |
DISTI #
X9258TS24Z-2.7T1
|
Avnet Americas | Digital Potentiometer 256POS 100KOhm Quad 24-Pin SOIC W T/R - Tape and Reel (Alt: X9258TS24Z-2.7T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$13.8811 / $15.8485 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X9258TS24Z-2.7T1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X9258TS24Z-2.7T1
Renesas Electronics Corporation
Low Noise, Low Power, 2-Wire Bus, 256 Taps Quad Digital Controlled Potentiometer (XDCP™), SOICW, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | SOP, | |
Pin Count | 24 | |
Manufacturer Package Code | M24.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 5 | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | -5.5 V | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for X9258TS24Z-2.7T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9258TS24Z-2.7T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9258TS24-2.7 | QUAD 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, PLASTIC, SOIC-24 | Intersil Corporation | X9258TS24Z-2.7T1 vs X9258TS24-2.7 |
X9258TS24I-2.7T1 | QUAD 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, PLASTIC, MS-013ADC, SOIC-24 | Intersil Corporation | X9258TS24Z-2.7T1 vs X9258TS24I-2.7T1 |
X9259TS24IZ-2.7 | QUAD 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24 | Intersil Corporation | X9258TS24Z-2.7T1 vs X9259TS24IZ-2.7 |
X9258TS24Z-2.7T1 | Low Noise, Low Power, 2-Wire Bus, 256 Taps Quad Digital Controlled Potentiometer (XDCP™); SOIC24, TSSOP24; Temp Range: See Datasheet | Intersil Corporation | X9258TS24Z-2.7T1 vs X9258TS24Z-2.7T1 |
X9259TS24ZT1 | QUAD 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, GREEN, PLASTIC, MS-013AD, SOIC-24 | Intersil Corporation | X9258TS24Z-2.7T1 vs X9259TS24ZT1 |
X9258TS24I-27T1C7168 | QUAD 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, PLASTIC, MS-013AD, SOIC-24 | Intersil Corporation | X9258TS24Z-2.7T1 vs X9258TS24I-27T1C7168 |
X9258TS24I-27T2C9056 | QUAD 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, PLASTIC, MS-013AD, SOIC-24 | Intersil Corporation | X9258TS24Z-2.7T1 vs X9258TS24I-27T2C9056 |
X9258TS24IZT1 | Low Noise, Low Power, 2-Wire Bus, 256 Taps Quad Digital Controlled Potentiometer (XDCP™); SOIC24, TSSOP24; Temp Range: See Datasheet | Intersil Corporation | X9258TS24Z-2.7T1 vs X9258TS24IZT1 |
X9258TS24 | QUAD 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, PLASTIC, MS-013ADC, SOIC-24 | Intersil Corporation | X9258TS24Z-2.7T1 vs X9258TS24 |
X9258TS24Z-2.7 | Low Noise, Low Power, 2-Wire Bus, 256 Taps Quad Digital Controlled Potentiometer (XDCP™); SOIC24, TSSOP24; Temp Range: See Datasheet | Intersil Corporation | X9258TS24Z-2.7T1 vs X9258TS24Z-2.7 |