Converters
X9259UV24IT2
Description: QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, TSSOP-24

Overview of X9259UV24IT2 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming

CAD Models for X9259UV24IT2 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X9259UV24IT2 by Intersil Corporation

X9259UV24IT2
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
TSSOP
Package Description
TSSOP-24
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
Control Interface
2-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
7.8 mm
Moisture Sensitivity Level
2
Number of Functions
4
Number of Positions
256
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.2 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Total Resistance-Nom
50000 Ω
Width
4.4 mm
Want to compare parts?
  1. X9259UV24IT2
    Intersil Corporation
    QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, TSSOP-24
    VS

Alternate Parts for X9259UV24IT2

This table gives cross-reference parts and alternative options found for X9259UV24IT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9259UV24IT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X9259UV24IZT1 Single Supply/Low Power/256-Tap/2-Wire Bus Quad Digitally-Controlled (XDCP™) Potentiometers; TSSOP24; Temp Range: See Datasheet Intersil Corporation X9259UV24IT2 vs X9259UV24IZT1
X9259UV24IZ Quad Digitally Controlled (XDCP™)Potentiometers, TSSOP, /Tube Renesas Electronics Corporation X9259UV24IT2 vs X9259UV24IZ
X9259UV24Z Single Supply/Low Power/256-Tap/2-Wire Bus Quad Digitally-Controlled (XDCP™) Potentiometers; TSSOP24; Temp Range: See Datasheet Intersil Corporation X9259UV24IT2 vs X9259UV24Z
X9259UV24IZ Single Supply/Low Power/256-Tap/2-Wire Bus Quad Digitally-Controlled (XDCP™) Potentiometers; TSSOP24; Temp Range: See Datasheet Intersil Corporation X9259UV24IT2 vs X9259UV24IZ
X9259UV24IT1 QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, TSSOP-24 Intersil Corporation X9259UV24IT2 vs X9259UV24IT1
Part Number Description Manufacturer Compare
X9258UV24IZ Low Noise, Low Power, 2-Wire Bus, 256 Taps Quad Digital Controlled Potentiometer (XDCP™); SOIC24, TSSOP24; Temp Range: See Datasheet Intersil Corporation X9259UV24IT2 vs X9258UV24IZ
CAT5259UI-00 Digital Potentiometer, 4 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO24, TSSOP-24 Catalyst Semiconductor X9259UV24IT2 vs CAT5259UI-00
CAT5259YI-50-TE13 QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, LEAD-FREE, TSSOP-24 onsemi X9259UV24IT2 vs CAT5259YI-50-TE13
X9259TV24IZ QUAD 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, ROHS COMPLIANT, TSSOP-24 Intersil Corporation X9259UV24IT2 vs X9259TV24IZ
CAT5259YI-00 QUAD 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 4.40 MM, HALOGEN FREE AND ROHS COMPLIANT, MS-153, TSSOP-24 onsemi X9259UV24IT2 vs CAT5259YI-00
CAT5259YI-00-TE13 Digital Potentiometer, 4 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO24, LEAD-FREE, TSSOP-24 Catalyst Semiconductor X9259UV24IT2 vs CAT5259YI-00-TE13
X9259UV24IT1 QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, TSSOP-24 Intersil Corporation X9259UV24IT2 vs X9259UV24IT1
X9259TV24ZT1 Digital Potentiometer, 4 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO24 Renesas Electronics Corporation X9259UV24IT2 vs X9259TV24ZT1
CAT5259YI-00 Digital Potentiometer, 4 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO24, LEAD-FREE, TSSOP-24 Catalyst Semiconductor X9259UV24IT2 vs CAT5259YI-00
X9259UV24IZ Quad Digitally Controlled (XDCP™)Potentiometers, TSSOP, /Tube Renesas Electronics Corporation X9259UV24IT2 vs X9259UV24IZ

Related Parts for X9259UV24IT2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X9259UV24IT2 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X9259UV24IT2 by Intersil Corporation

Select Manufacturer
Which Manufacturer of X9259UV24IT2 would you like to use for your alert(s)?
  • Please alert me when X9259UV24IT2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X9259UV24IT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X9259UV24IT2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X9259UV24IT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X9259UV24IT2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X9259UV24IT2 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: