Part Details for X9511WPI by Intersil Corporation
Overview of X9511WPI by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X9511WPI
X9511WPI CAD Models
X9511WPI Part Data Attributes
|
X9511WPI
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X9511WPI
Intersil Corporation
10K DIGITAL POTENTIOMETER, PUSH-BUTTON CONTROL INTERFACE, 32 POSITIONS, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | PUSH-BUTTON | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.03 mm | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | -5 V | |
Seated Height-Max | 4.32 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 7.62 mm |
Alternate Parts for X9511WPI
This table gives cross-reference parts and alternative options found for X9511WPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9511WPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9511WPZ | Single Digitally-Controlled (XDCP™) Potentiometer (Push Button Controlled); PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | X9511WPI vs X9511WPZ |
X9511WPI | Digital Potentiometer, 1 Func, 10000ohm, Push-button Control Interface, 32 Positions, CMOS, PDIP8, PLASTIC, DIP-8 | Xicor Inc | X9511WPI vs X9511WPI |
X9511WPIZ | Single Digitally-Controlled (XDCP™) Potentiometer (Push Button Controlled); PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | X9511WPI vs X9511WPIZ |