X9C102SIZT1
Description: Digitally Controlled Potentiometer (XDCP™), SOICN, /Reel

Overview of X9C102SIZT1 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Smart Cities Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
X9C102SIZT1 Renesas Electronics Corporation Digitally Controlled Potentiometer (XDCP™)

Price & Stock for X9C102SIZT1 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 79K8948
Newark Ic, digital Potentiometer, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Renesas X9C102SIZT1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # X9C102SIZT1-ND
DigiKey IC DGTL POT 1KOHM 100TAP 8SOIC Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $5.1207
$5.1207 Buy Now
DISTI # X9C102SIZT1
Avnet Americas Digital Potentiometer 100POS 1k Ohm Single 8-Pin SOIC N T/R - Tape and Reel (Alt: X9C102SIZT1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel 0
  • 1 $9.2800
$9.2800 Buy Now
DISTI # 968-X9C102SIZT1
Mouser Electronics Digital Potentiometer ICs 1K EEPOTTM POT CMOS IND 5V 8LD RoHS: Compliant 2754
  • 1 $9.5600
  • 10 $8.6400
  • 25 $8.2400
  • 100 $7.1500
  • 250 $6.8300
  • 500 $6.2300
  • 1,000 $4.8800
  • 2,500 $4.8700
$4.8700 / $9.5600 Buy Now
Future Electronics Digital Potentiometer 1k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel 0
Reel
  • 2,500 $4.7800
$4.7800 Buy Now
DISTI # SMC-X9C102SIZT1
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 7037
RFQ
DISTI # X9C102SIZT1
Avnet Silica Digital Potentiometer 100POS 1k Ohm Single 8-Pin SOIC N T/R (Alt: X9C102SIZT1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for X9C102SIZT1 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for X9C102SIZT1 by Renesas Electronics Corporation

X9C102SIZT1
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
Package Description
SOP,
Pin Count
8
Manufacturer Package Code
M8.15E
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9022 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
100
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5 V
Resistor Terminal Voltage-Min
-5 V
Seated Height-Max
1.7272 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
600 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Resistance-Nom
1000 Ω
Width
3.9116 mm
Want to compare parts?
  1. X9C102SIZT1
    Renesas Electronics Corporation
    Digitally Controlled Potentiometer (XDCP™), SOICN, /Reel
    VS

Alternate Parts for X9C102SIZT1

This table gives cross-reference parts and alternative options found for X9C102SIZT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9C102SIZT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X9C102SZT1 Digitally Controlled Potentiometer (XDCP™), SOICN, /Reel Renesas Electronics Corporation X9C102SIZT1 vs X9C102SZT1
X9C102SIZ Digitally Controlled Potentiometer (XDCP™), SOICN, /Tube Renesas Electronics Corporation X9C102SIZT1 vs X9C102SIZ
Part Number Description Manufacturer Compare
X9C102SZT1 Digitally Controlled Potentiometer (XDCP™), SOICN, /Reel Renesas Electronics Corporation X9C102SIZT1 vs X9C102SZT1
X9C102SIZ Digitally Controlled Potentiometer (XDCP™), SOICN, /Tube Renesas Electronics Corporation X9C102SIZT1 vs X9C102SIZ

Related Parts for X9C102SIZT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X9C102SIZT1 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X9C102SIZT1 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of X9C102SIZT1 would you like to use for your alert(s)?
  • Please alert me when X9C102SIZT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X9C102SIZT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X9C102SIZT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X9C102SIZT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X9C102SIZT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X9C102SIZT1 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: