Part Details for X9C503D by Renesas Electronics Corporation
Overview of X9C503D by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for X9C503D
X9C503D CAD Models
X9C503D Part Data Attributes
|
X9C503D
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X9C503D
Renesas Electronics Corporation
Digital Potentiometer, 50000ohm, Increment/decrement Control Interface, 100 Positions, CDIP8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Positions | 100 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | -5 V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω | |
Width | 7.62 mm |
Alternate Parts for X9C503D
This table gives cross-reference parts and alternative options found for X9C503D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9C503D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9C503DI | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, CDIP8, HERMETIC SEALED, CERDIP-8 | Intersil Corporation | X9C503D vs X9C503DI |
X9C503P | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | X9C503D vs X9C503P |
X9C503DMB | Digital Potentiometer, 50000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, CDIP8, HERMETIC SEALED, CERDIP-8 | Xicor Inc | X9C503D vs X9C503DMB |
X9C503PZ | Digitally Controlled Potentiometer (XDCP™); PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | X9C503D vs X9C503PZ |
X9C503PIZ | Digitally Controlled Potentiometer (XDCP™); PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | X9C503D vs X9C503PIZ |