Part Details for XAM2432ASFGGAALV by Texas Instruments
Overview of XAM2432ASFGGAALV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for XAM2432ASFGGAALV
XAM2432ASFGGAALV CAD Models
XAM2432ASFGGAALV Part Data Attributes
|
XAM2432ASFGGAALV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XAM2432ASFGGAALV
Texas Instruments
Dual-core Arm® Cortex®-R5F-based MCU with industrial communications and security up to 800 MHz 441-FCBGA -40 to 105
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Has ADC | YES | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-R5F | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B441 | |
Length | 17.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 5 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 198 | |
Number of Serial I/Os | 11 | |
Number of Terminals | 441 | |
Number of Timers | 16 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFBGA | |
Package Equivalence Code | BGA441,21X21,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | |
RAM (bytes) | 2048000 | |
ROM (words) | 0 | |
ROM Programmability | MROM | |
Seated Height-Max | 2.652 mm | |
Speed | 800 MHz | |
Supply Voltage-Max | 0.895 V | |
Supply Voltage-Min | 0.85 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 17.2 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |