Part Details for XAP-05V-1-E by JST Manufacturing
Overview of XAP-05V-1-E by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XAP-05V-1-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | -25+85 2.5mm 1x5P XA 5 1 With locking buckle P2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 984 |
|
$0.0443 / $0.0790 | Buy Now |
Part Details for XAP-05V-1-E
XAP-05V-1-E CAD Models
XAP-05V-1-E Part Data Attributes
|
XAP-05V-1-E
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XAP-05V-1-E
JST Manufacturing
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.272 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.583 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE66 | |
Mating Information | MULTIPLE MATING PARTS AVAIABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA;TUV;UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for XAP-05V-1-E
This table gives cross-reference parts and alternative options found for XAP-05V-1-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XAP-05V-1-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2420S050002 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Brown Insulator, Plug | Leoco USA Corp | XAP-05V-1-E vs 2420S050002 |
2420S050005 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Yellow Insulator, Plug | Leoco USA Corp | XAP-05V-1-E vs 2420S050005 |
25048HS-05000 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Latch, Plug | YEONHO Electronics Co Ltd | XAP-05V-1-E vs 25048HS-05000 |
A2503H-05P | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Plug | Joint Tech Electronic Industrial Co Ltd | XAP-05V-1-E vs A2503H-05P |
JS05H | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Plug | AUK Contractors Co Ltd | XAP-05V-1-E vs JS05H |
2420S050001 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Black Insulator, Plug | Leoco USA Corp | XAP-05V-1-E vs 2420S050001 |
2420S050007 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Blue Insulator, Plug | Leoco USA Corp | XAP-05V-1-E vs 2420S050007 |
A2501H-05P | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, White Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | XAP-05V-1-E vs A2501H-05P |
A2508H-05P | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, White Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | XAP-05V-1-E vs A2508H-05P |
A2507H-05P | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Black Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | XAP-05V-1-E vs A2507H-05P |