Part Details for XAP-08V-1 by JST Manufacturing
Results Overview of XAP-08V-1 by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XAP-08V-1 Information
XAP-08V-1 by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for XAP-08V-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38K9504
|
Newark | Wire To Board Connector, Plug, 8 Position, 1Row, Product Range:Xa Series, Gender:Receptacle, No. Of Positions:8Positions, Pitch Spacing:2.5Mm, For Use With:Xa Series Contacts, Connector Type:Wire To Board, Contact Material:Brass Rohs Compliant: Yes |Jst/japan Solderless Terminals XAP-08V-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8975 |
|
$0.0890 / $0.0970 | Buy Now |
|
DISTI #
JSTXAP-08V-1
|
Heilind Electronics | Americas - 4479 in Stock750 On Order |
|
$0.1000 / $0.1278 | Buy Now | |
|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
DISTI #
XAP-08V-1
|
TME | Connector: wire-wire/PCB, plug, female, PIN: 8, XA, 3A, 250V, 2.5mm Min Qty: 1 | 567 |
|
$0.1040 / $0.1700 | Buy Now |
|
|
Component Electronics, Inc | MISC CONN 8POS | 3345 |
|
$0.7500 / $1.1500 | Buy Now |
US Tariff Estimator: XAP-08V-1 by JST Manufacturing
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XAP-08V-1
XAP-08V-1 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XAP-08V-1 Part Data Attributes
|
|
XAP-08V-1
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XAP-08V-1
JST Manufacturing
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | J S T MFG CO LTD | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
| Additional Feature | COMPATIBLE CONTACTS: SXAM-001T-P0.6; SXAM-01T-P0.6 | |
| Body/Shell Style | PLUG | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Gender | FEMALE | |
| Contact Material | NOT SPECIFIED | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| MIL Conformance | NO | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Type | CABLE | |
| Number Of Connectors | ONE | |
| Number of Rows Loaded | 1 | |
| Option | GENERAL PURPOSE | |
| Termination Type | CRIMP | |
| Total Number of Contacts | 8 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for XAP-08V-1
This table gives cross-reference parts and alternative options found for XAP-08V-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XAP-08V-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FXPT08200 | Amphenol PCD | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Screw Terminal | XAP-08V-1 vs FXPT08200 |
| 851-13-008-30-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | XAP-08V-1 vs 851-13-008-30-001000 |
| CMS8S-D5S01 | Cristek Interconnects Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | XAP-08V-1 vs CMS8S-D5S01 |
| 641307-8 | TE's AMP | Check for Price | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | XAP-08V-1 vs 641307-8 |
| 3078-408-2101 | Methode Electronics Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | XAP-08V-1 vs 3078-408-2101 |
| 1740280-8 | TE Connectivity | Check for Price | 8 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | XAP-08V-1 vs 1740280-8 |
| 640475-8 | TE Connectivity | Check for Price | CONNECTOR, 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | XAP-08V-1 vs 640475-8 |
| F8P-HVQ | JST Manufacturing | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | XAP-08V-1 vs F8P-HVQ |
| 167343-8 | TE's AMP | Check for Price | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | XAP-08V-1 vs 167343-8 |
| 851-44-008-20-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | XAP-08V-1 vs 851-44-008-20-001000 |
XAP-08V-1 Frequently Asked Questions (FAQ)
-
The recommended torque for the XAP-08V-1 connector is 0.5-1.5 N·m (4.4-13.3 in·lb).
-
Yes, the XAP-08V-1 connector is designed to withstand high-vibration environments, making it suitable for applications such as automotive, industrial, and aerospace.
-
Yes, the XAP-08V-1 connector is designed to operate in harsh environments, including high temperatures, humidity, and exposure to chemicals.
-
The maximum operating temperature of the XAP-08V-1 connector is 125°C (257°F).
-
Yes, the XAP-08V-1 connector is designed for automated assembly, making it suitable for high-volume production.