Part Details for XBS013R1DR-G by Torex Semiconductor LTD
Overview of XBS013R1DR-G by Torex Semiconductor LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for XBS013R1DR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XBS013R1DR-G
|
Avnet Silica | Diode Schottky 30V 0.1A 2-Pin USP-2B01 Emboss T/R (Alt: XBS013R1DR-G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XBS013R1DR-G
XBS013R1DR-G CAD Models
XBS013R1DR-G Part Data Attributes
|
XBS013R1DR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XBS013R1DR-G
Torex Semiconductor LTD
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |