Part Details for XC161CJ16F40FBBFXQMA1 by Infineon Technologies AG
Overview of XC161CJ16F40FBBFXQMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC161CJ16F40FBBFXQMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3694
|
Newark | 16 Bit Microcontroller, High Performance, Xc166, 40 Mhz, 128 Kb, 8 Kb, 144, Tqfp Rohs Compliant: Yes |Infineon XC161CJ16F40FBBFXQMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.2000 | Buy Now |
DISTI #
XC161CJ16F40FBBFXQ
|
Avnet Americas | MCU 16-Bit XC166 CISC/DSP/RISC 128KB Flash 2.5/5V 144-Pin TQFP Tray - Trays (Alt: XC161CJ16F40FBBFXQ) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 59 Partner Stock |
|
$17.7500 / $20.8800 | Buy Now |
|
Rochester Electronics | XC161CJ - Legacy 16-Bit FLASH Microcontroller RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 59 |
|
$17.7500 / $20.8800 | Buy Now |
DISTI #
SP000280516
|
EBV Elektronik | MCU 16-Bit XC166 CISC/DSP/RISC 128KB Flash 2.5/5V 144-Pin TQFP Tray (Alt: SP000280516) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC161CJ16F40FBBFXQMA1
XC161CJ16F40FBBFXQMA1 CAD Models
XC161CJ16F40FBBFXQMA1 Part Data Attributes
|
XC161CJ16F40FBBFXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC161CJ16F40FBBFXQMA1
Infineon Technologies AG
Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, TQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | 0.50 MM PITCH, GREEN, PLASTIC, TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 99 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |