There are no models available for this part yet.
Overview of XC161CJ16F40FBBFXUMA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XC161CJ16F40FBBFXUMA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC161CJ16F40FBBFXUMA1CT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 144TQFP Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1853 In Stock |
|
$19.5669 / $32.0400 | Buy Now | |
DISTI #
XC161CJ16F40FBBFXU
|
Avnet Americas | MCU 16-Bit XC166 C166 CISC/DSP/RISC 128KB Flash 5V 144-Pin TQFP T/R - Tape and Reel (Alt: XC161CJ16F40FBBFXU) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1413 Partner Stock |
|
$17.7500 / $20.8800 | Buy Now | |
Rochester Electronics | XC161CJ - Legacy 16-Bit FLASH Microcontroller RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | Call for Availability |
|
$17.7500 / $20.8800 | Buy Now | ||
DISTI #
SP000224537
|
EBV Elektronik | MCU 16-Bit XC166 C166 CISC/DSP/RISC 128KB Flash 5V 144-Pin TQFP T/R (Alt: SP000224537) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Win Source Electronics | IC MCU 16BIT 128KB FLASH 144TQFP / MCU 16-bit C166 CISC/DSP/RISC 128KB Flash 2.5V/5V 144-Pin TQFP T/R | 4054 |
|
$34.3060 / $51.4590 | Buy Now |
CAD Models for XC161CJ16F40FBBFXUMA1 by Infineon Technologies AG
Part Data Attributes for XC161CJ16F40FBBFXUMA1 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP,
|
Pin Count
|
144
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Has ADC
|
YES
|
Additional Feature
|
ALSO REQUIRES 5V SUPPLY
|
Address Bus Width
|
24
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQFP-G144
|
JESD-609 Code
|
e3
|
Length
|
20 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
99
|
Number of Terminals
|
144
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
ROM (words)
|
131072
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
40 MHz
|
Supply Voltage-Max
|
2.7 V
|
Supply Voltage-Min
|
2.35 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
20 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Related Parts for XC161CJ16F40FBBFXUMA1
-
XC161CJ16F40FBBFXQMA1Microcontrollers
-
NCP3063BDR2GSwitching Regulator or Controllers
-
1EDI20I12AFPeripheral Drivers
-
IL715EOther Analog ICs
-
IRF640NSTRLPBFPower Field-Effect Transistors
-
AD7352BRUZ-500RL7Analog to Digital Converters
-
STM1061N28WX6FPower Management Circuits
-
LAN8742A-CZ-TRNetwork Interfaces
-
AM3351BZCE30RMicroprocessors