Microcontrollers and Processors
XC161CJ16F40FBBKXUMA1
Infineon Technologies AG
Description: Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, TQFP-144

Overview of XC161CJ16F40FBBKXUMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XC161CJ16F40FBBKXUMA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # XC161CJ16F40FBBKXUMA1CT-ND
DigiKey IC MCU 16BIT 128KB FLASH 144TQFP Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1992
In Stock
  • 1 $34.0700
  • 10 $26.7570
  • 25 $24.9284
  • 100 $22.9183
  • 250 $21.9598
  • 1,000 $20.9063
$20.9063 / $34.0700 Buy Now
DISTI # XC161CJ16F40FBBKXU
Avnet Americas MCU 16-Bit XC166 C166 CISC/DSP/RISC 128KB Flash 5V 144-Pin TQFP T/R - Tape and Reel (Alt: XC161CJ16F40FBBKXU) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 689 Partner Stock
  • 17 $22.3400
  • 20 $21.9000
  • 40 $21.0000
  • 90 $20.1100
  • 170 $18.9900
$18.9900 / $22.3400 Buy Now
Rochester Electronics XC161CJ - Legacy 16-Bit FLASH Microcontroller RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 Call for Availability
  • 1 $22.3400
  • 25 $21.9000
  • 100 $21.0000
  • 500 $20.1100
  • 1,000 $18.9900
$18.9900 / $22.3400 Buy Now
DISTI # SP000224540
EBV Elektronik MCU 16-Bit XC166 C166 CISC/DSP/RISC 128KB Flash 5V 144-Pin TQFP T/R (Alt: SP000224540) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for XC161CJ16F40FBBKXUMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC161CJ16F40FBBKXUMA1 by Infineon Technologies AG

XC161CJ16F40FBBKXUMA1
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
144
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Has ADC
YES
Additional Feature
ALSO REQUIRES 5V SUPPLY
Address Bus Width
24
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e3
Length
20 mm
Moisture Sensitivity Level
3
Number of I/O Lines
99
Number of Terminals
144
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
40 MHz
Supply Voltage-Max
2.7 V
Supply Voltage-Min
2.35 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. XC161CJ16F40FBBKXUMA1
    Infineon Technologies AG
    Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, TQFP-144
    VS

Related Parts for XC161CJ16F40FBBKXUMA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC161CJ16F40FBBKXUMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC161CJ16F40FBBKXUMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of XC161CJ16F40FBBKXUMA1 would you like to use for your alert(s)?
  • Please alert me when XC161CJ16F40FBBKXUMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC161CJ16F40FBBKXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC161CJ16F40FBBKXUMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC161CJ16F40FBBKXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC161CJ16F40FBBKXUMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC161CJ16F40FBBKXUMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: