Part Details for XC16Z1MFV16 by Freescale Semiconductor
Overview of XC16Z1MFV16 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC16Z1MFV16
XC16Z1MFV16 CAD Models
XC16Z1MFV16 Part Data Attributes:
|
XC16Z1MFV16
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
XC16Z1MFV16
Freescale Semiconductor
IC,MICROCONTROLLER,16-BIT,6816 CPU,CMOS,QFP,144PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | QFP, QFP144(UNSPEC) | |
Reach Compliance Code | unknown | |
Bit Size | 16 | |
CPU Family | 6816 | |
JESD-609 Code | e0 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144(UNSPEC) | |
Package Style | FLATPACK | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 0 | |
Speed | 16.78 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |