Part Details for XC16Z1VFD20 by Motorola Semiconductor Products
Overview of XC16Z1VFD20 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for XC16Z1VFD20
XC16Z1VFD20 CAD Models
XC16Z1VFD20 Part Data Attributes
|
XC16Z1VFD20
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
XC16Z1VFD20
Motorola Semiconductor Products
Microcontroller, 16-Bit, 20MHz, HCMOS, PQFP13, PLASTIC, QFP-132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, QFP-132 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-F13 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 46 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | GQFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Not Qualified | |
Speed | 20 MHz | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for XC16Z1VFD20
This table gives cross-reference parts and alternative options found for XC16Z1VFD20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC16Z1VFD20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC16Z1MFD20 | 16-BIT, 20MHz, MICROCONTROLLER, PQFP13, PLASTIC, QFP-132 | Motorola Mobility LLC | XC16Z1VFD20 vs XC16Z1MFD20 |
XC16Z1VFC20 | 16-BIT, 20MHz, MICROCONTROLLER, PQFP132, PLASTIC, SMT-132 | Motorola Mobility LLC | XC16Z1VFD20 vs XC16Z1VFC20 |
SPAKXC16Z1MFV20 | Microcontroller, 16-Bit, 20MHz, HCMOS, PQFP144, PLASTIC, SMT-144 | Motorola Semiconductor Products | XC16Z1VFD20 vs SPAKXC16Z1MFV20 |
SPAKXC16Z1MFV20 | 16-BIT, 20MHz, MICROCONTROLLER, PQFP144, PLASTIC, SMT-144 | Motorola Mobility LLC | XC16Z1VFD20 vs SPAKXC16Z1MFV20 |
SPAKXC16Z1CFV20 | Microcontroller, 16-Bit, 20MHz, HCMOS, PQFP144, PLASTIC, SMT-144 | Motorola Semiconductor Products | XC16Z1VFD20 vs SPAKXC16Z1CFV20 |
XC16Z1CFV20 | 16-BIT, 20MHz, MICROCONTROLLER, PQFP144, PLASTIC, SMT-144 | Motorola Mobility LLC | XC16Z1VFD20 vs XC16Z1CFV20 |
XC16Z1CFC20 | 16-BIT, 20MHz, MICROCONTROLLER, PQFP132, PLASTIC, SMT-132 | Motorola Mobility LLC | XC16Z1VFD20 vs XC16Z1CFC20 |
SPAKXC16Z1CFC20 | Microcontroller, 16-Bit, 20MHz, HCMOS, PQFP132, PLASTIC, SMT-132 | Motorola Semiconductor Products | XC16Z1VFD20 vs SPAKXC16Z1CFC20 |
SPAKXC16Z1VFC20 | Microcontroller, 16-Bit, 20MHz, HCMOS, PQFP132, PLASTIC, SMT-132 | Motorola Semiconductor Products | XC16Z1VFD20 vs SPAKXC16Z1VFC20 |
SPAKXC16Z1VFV20 | Microcontroller, 16-Bit, 20MHz, HCMOS, PQFP144, PLASTIC, SMT-144 | Motorola Semiconductor Products | XC16Z1VFD20 vs SPAKXC16Z1VFV20 |