Part Details for XC228796F80LACKXUMA1 by Infineon Technologies AG
Overview of XC228796F80LACKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC228796F80LACKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-XC228796F80LACKXUMA1TR-ND
|
DigiKey | IC MCU 16/32B 768KB FLSH 144LQFP Min Qty: 500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$16.5970 | Buy Now |
DISTI #
XC228796F80LACKXUM
|
Avnet Americas | MCU 16-bit/32-bit XC2200 CISC/DSP/RISC 768KB Flash 3.3V/5V - Tape and Reel (Alt: XC228796F80LACKXUM) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$16.6708 / $20.2431 | Buy Now |
|
Future Electronics | 16-bit Microcontrollers - MCU 16 BIT FLASH C11 BCS RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$19.8500 | Buy Now |
|
Ameya Holding Limited | IC MCU 16BIT 768KB FLASH 144LQFP | 803 |
|
RFQ | |
DISTI #
SP000300037
|
EBV Elektronik | MCU 16-bit/32-bit XC2200 CISC/DSP/RISC 768KB Flash 3.3V/5V (Alt: SP000300037) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC228796F80LACKXUMA1
XC228796F80LACKXUMA1 CAD Models
XC228796F80LACKXUMA1 Part Data Attributes
|
XC228796F80LACKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC228796F80LACKXUMA1
Infineon Technologies AG
Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP144, 0.0197 INCH PITCH, GREEN, PLASTIC, LQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 36 Weeks | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 115 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for XC228796F80LACKXUMA1
This table gives cross-reference parts and alternative options found for XC228796F80LACKXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC228796F80LACKXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC2786X96F66LACKXUMA1 | RISC Microcontroller, 32-Bit, FLASH, 66MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144 | Infineon Technologies AG | XC228796F80LACKXUMA1 vs XC2786X96F66LACKXUMA1 |
XC228796F66LACKXUMA1 | Microcontroller, 32-Bit, FLASH, 66MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144 | Infineon Technologies AG | XC228796F80LACKXUMA1 vs XC228796F66LACKXUMA1 |
SAK-XC2287-96F66LAC | Microcontroller, 32-Bit, FLASH, 66MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144 | Infineon Technologies AG | XC228796F80LACKXUMA1 vs SAK-XC2287-96F66LAC |