Part Details for XC2365A104F80LRABKXUMA1 by Infineon Technologies AG
Overview of XC2365A104F80LRABKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC2365A104F80LRABKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2365A104F80LRABKXUMA1-ND
|
DigiKey | IC MCU 16/32B 832KB FLSH 100LQFP Min Qty: 1000 Lead time: 36 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$11.9977 | Buy Now |
DISTI #
XC2365A104F80LRABK
|
Avnet Americas | 16-Bit MCU - Tape and Reel (Alt: XC2365A104F80LRABK) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days Container: Reel | 4000 |
|
$11.1644 | Buy Now |
|
Future Electronics | IC MCU 16/32B 832KB FLSH 100LQFP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks Container: Reel | 0Reel |
|
$11.7300 | Buy Now |
DISTI #
XC2365A104F80LRABKXUMA1
|
Direct Components, Inc. | MCU 16-bit/32-bit C166SV2 CISC/DSP/RISC 832KB Flash 3.3V/5V Automotive 100-Pin LQFP EP | 3000 |
|
RFQ | |
DISTI #
SP001115316
|
EBV Elektronik | 16-Bit MCU (Alt: SP001115316) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC2365A104F80LRABKXUMA1
XC2365A104F80LRABKXUMA1 CAD Models
XC2365A104F80LRABKXUMA1 Part Data Attributes
|
XC2365A104F80LRABKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC2365A104F80LRABKXUMA1
Infineon Technologies AG
Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP100, LQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 76 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 51200 | |
ROM (words) | 851968 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for XC2365A104F80LRABKXUMA1
This table gives cross-reference parts and alternative options found for XC2365A104F80LRABKXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2365A104F80LRABKXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAK-XC2365A-104F80LRAB | RISC Microcontroller, | Infineon Technologies AG | XC2365A104F80LRABKXUMA1 vs SAK-XC2365A-104F80LRAB |