-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 16BIT 1MB FLASH 100LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2368E136F128LRAAKXUMA1-ND
|
DigiKey | IC MCU 16/32BIT 1.06MB 100LQFP Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
XC2368E136F128LRAA
|
Avnet Americas | MCU 16-Bit XC2000 C166S V2 CISC/DSP/RISC 1088KB Flash 1.5V/3.3V/5V 100-Pin LQFP T/R - Tape and Reel (Alt: XC2368E136F128LRAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SP001217654
|
EBV Elektronik | MCU 16-Bit XC2000 C166S V2 CISC/DSP/RISC 1088KB Flash 1.5V/3.3V/5V 100-Pin LQFP T/R (Alt: SP001217654) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 71 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC2368E136F128LRAAKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC2368E136F128LRAAKXUMA1
Infineon Technologies AG
IC MCU 16BIT 1MB FLASH 100LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |